You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SN74LVC2G241DCTR

Buffer / Line Driver, 74LVC2G241, 1.65 V to 5.5 V, SSOP-8

SN74LVC2G241DCTR - Buffer / Line Driver, 74LVC2G241, 1.65 V to 5.5 V, SSOP-8

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G241DCTR
Newark Part No.:
76C4209

Product Overview

The SN74LVC2G241DCTR is a dual Buffer/Line Driver designed for 1.65 to 5.5V VCC operation. This device is designed specifically to improve both the performance and density of 3-state memory-address drivers, clock drivers and bus-oriented receivers and transmitters. This device is organized as two 1-bit line drivers with separate output-enable (1OE, 2OE) inputs. When 1OE is low and 2OE is high, the device passes data from the A inputs to the Y outputs. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and OE should be tied to GND through a pull-down resistor and the minimum value of the resistor is determined by the current-sinking or the current-sourcing capability of the driver. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Can be used as a down translator to translate inputs from 5.5V down to the VCC level
  • Latch-up performance exceeds 250mA per JESD 17
  • Inputs accept voltages to 5.5V
  • 4.1ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • ±24mA Output drive at 3.3 V
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Industrial, Signal Processing, Audio, Imaging, Video & Vision, Consumer Electronics, Computers & Computer Peripherals, RF Communications, Communications & Networking, Portable Devices, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer / Line Driver, Non Inverting

:
74LVC2G241

:
SSOP

:
8Pins

:
1.65V

:
5.5V

:
74LVC

:
742G241

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,319 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.145

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.44
$0.145
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.35
$0.145
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.31
$0.145
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.288
$0.145
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.266
$0.145
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.248
$0.145
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange