You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC2G17DCKR

Buffer, 74LVC2G17, 1.65 V to 5.5 V, SC-70-6

SN74LVC2G17DCKR - Buffer, 74LVC2G17, 1.65 V to 5.5 V, SC-70-6

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G17DCKR
Newark Part No.:
76C4208

Product Overview

The SN74LVC2G17DCKR is a dual Schmitt-trigger Buffer, designed for 1.65 to 5.5V VCC operation. The device contains two buffers and performs the Boolean function Y = A. The device functions as two independent buffers, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using I off. The I off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Schmitt-trigger Inputs Provide Hysteresis
  • Supports 5V VCC Operation
  • Input Accepts Voltage to 5.5V
  • 5.4ns at 3.3V Maximum Propagation Delay Time
  • Low-power Consumption, 10µA Maximum ICC
  • ±24mA Output Drive at 3.3V
  • Typical VOLP (Output Ground Bounce) <0.8V at VCC = 3.3V, TA = 25°C
  • Typical VOHV (Output VOH Undershoot) >2V at VCC = 3.3V, TA = 25°C
  • Ioff Supports Live Insertion, Partial-power-down Mode
  • Operation and Back-drive Protection
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Signal Processing, Audio, Consumer Electronics, Power Management, Imaging, Video & Vision, Communications & Networking, Wireless

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Schmitt Trigger

:
74LVC2G17

:
SC-70

:
6Pins

:
1.65V

:
5.5V

:
74LVC

:
742G17

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

411 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.561

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.561
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.468
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.383
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.298
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.278
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.257
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.237
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange