You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SN74LVC2G157DCUR

Data Selector / Multiplexer, LVC Family, 2 Channels, 2:1, 1.65 V to 5.5 V, VSSOP-8

SN74LVC2G157DCUR - Data Selector / Multiplexer, LVC Family, 2 Channels, 2:1, 1.65 V to 5.5 V, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G157DCUR
Newark Part No.:
76C4206

Product Overview

The SN74LVC2G157DCUR is a 2-to-1 single Data Selector/Multiplexer designed for 1.65 to 5.5V VCC operation. It features a common strobe (G\) input. When the strobe is high, Y is low and Y is high. When the strobe is low, a single bit is selected from one of two sources and is routed to the outputs. The device provides true and complementary data. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Maximum tpd of 6ns at 3.3V
  • <0.8V at VCC = 3.3V, TA = 25°C Typical VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C Typical VOHV (output VOH undershoot)
  • Ioff Supports live insertion, partial-power-down mode and back-drive protection
  • Can be used as a down translator to translate inputs from a maximum of 5.5V down to the VCC level
  • Latch-up performance exceeds 100mA per JESD78 class II
  • 10µA Maximum low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, HVAC, Wireless, Consumer Electronics, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LVC2G157

:
Data Selector / Multiplexer

:
2Channels

:
2:1

:
1.65V

:
5.5V

:
VSSOP

:
8Pins

:
74LVC

:
742G157

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

962 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.134

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.551
$0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.468
$0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.383
$0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.297
$0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.277
$0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.257
$0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.237
$0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange