You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LVC2G06DBVR

Buffer / Line Driver, 74LVC2G06, 1.65 V to 5.5 V, SOT-23-6

TEXAS INSTRUMENTS SN74LVC2G06DBVR

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G06DBVR
Newark Part No.:
76C4193

Product Overview

The SN74LVC2G06DBVR is a dual inverter Buffer/Driver designed for 1.65 to 5.5V VCC operation. The output of this device is an open-drain which can be connected to other open-drain outputs to implement active-low, wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Supports down-translation
  • Inputs and open-drain outputs accept voltages up to 5.5V
  • Latch-up performance exceeds 250mA per JESD 17
  • 3.4ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • ±24mA Output drive at 3.3 V
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Industrial, Signal Processing, Audio, Imaging, Video & Vision, Consumer Electronics, Computers & Computer Peripherals, Defence, Military & Aerospace, Communications & Networking, Portable Devices, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer / Line Driver, Inverting

:
74LVC2G06

:
SOT-23

:
6Pins

:
1.65V

:
5.5V

:
74LVC

:
742G06

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

526 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.134

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.561
$0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.471
$0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.385
$0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.298
$0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.278
$0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.257
$0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.237
$0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --