You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC240APWR

Buffer / Line Driver, 74LVC240, 1.65 V to 3.6 V, TSSOP-20

SN74LVC240APWR - Buffer / Line Driver, 74LVC240, 1.65 V to 3.6 V, TSSOP-20

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC240APWR
Newark Part No.:
68Y1298

Product Overview

The SN74LVC240APWR is an octal Buffer/Driver designed for 1.65 to 3.6V VCC operation. It is designed specifically to improve the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. This device is organized as two 4-bit buffers/drivers with separate output-enable (OE) inputs. When OE is low, the device passes data from the A inputs to the Y outputs. When OE is high, the outputs are in the high-impedance state. Inputs can be driven from either 3.3/5V devices. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Allows down voltage translation
  • Supports mixed-mode signal operation on all ports
  • Latch-up performance exceeds 250mA per JESD 17
  • 6.5ns at 3.3V Propagation delay (tpd)
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Computers & Computer Peripherals, Medical, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer / Line Driver, Inverting

:
74LVC240

:
TSSOP

:
20Pins

:
1.65V

:
3.6V

:
74LVC

:
74240

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,010 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.12

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.465
$0.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.39
$0.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.342
$0.12
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.295
$0.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.247
$0.12
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.23
$0.12
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.214
$0.12
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.197
$0.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.