You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC1T45DRLR

Transceiver, 74LVC1T245, 1.65 V to 5.5 V, SOT-553-6

SN74LVC1T45DRLR - Transceiver, 74LVC1T245, 1.65 V to 5.5 V, SOT-553-6

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1T45DRLR
Newark Part No.:
66K4257

Product Overview

The SN74LVC1T45DRLR is a single-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. This non-inverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.8/2.5/3.3/5V voltage nodes. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
  • VCC Isolation - If either VCC input Is at GND, both ports are in the high-impedance state
  • DIR Input circuit referenced to VCCA
  • IOFF Supports partial-power-down mode operation
  • Support high speed translation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 4µA ICC Low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Industrial, Consumer Electronics, Communications & Networking, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74LVC1T245

:
SOT-553

:
6Pins

:
1.65V

:
5.5V

:
74LVC

:
741T245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,916 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.109

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.58
$0.109
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.462
$0.109
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.416
$0.109
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.369
$0.109
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.343
$0.109
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.29
$0.109
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.224
$0.109
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange