You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SN74LVC1G125DCKR

Buffer, 74LVC1G125, 1.65 V to 5.5 V, SC-70-5

SN74LVC1G125DCKR - Buffer, 74LVC1G125, 1.65 V to 5.5 V, SC-70-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G125DCKR
Newark Part No.:
76C4082

Product Overview

The SN74LVC1G125DCKR is a Bus Buffer Gate, designed for 1.65 to 5.5V VCC operation. The device is a single line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
  • Supports 5V VCC Operation
  • Input Accepts Voltage to 5.5V
  • Provides Down Translation to VCC
  • 3.7ns at 3.3V Maximum Propagation Delay Time
  • Low-power Consumption, 10μA Maximum ICC
  • ±24mA Output Drive at 3.3V
  • Ioff Supports Live Insertion, Partial-power-down Mode and Back-drive Protection
  • Latch-up Performance Exceeds 100mA per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Defence, Military & Aerospace, Communications & Networking, Motor Drive & Control, Power Management, Consumer Electronics, Imaging, Video & Vision

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LVC1G125

:
SC-70

:
5Pins

:
1.65V

:
5.5V

:
74LVC

:
741G125

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,317 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.068

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.376
$0.068
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.287
$0.068
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.225
$0.068
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.163
$0.068
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.151
$0.068
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.138
$0.068
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.126
$0.068
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange