You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC1G125DBVR - 

Buffer, 74LVC1G125, 1.65 V to 5.5 V, SOT-23-5

SN74LVC1G125DBVR - Buffer, 74LVC1G125, 1.65 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G125DBVR
Newark Part No.:
74C1414

Product Overview

The SN74LVC1G125DBVR is a Bus Buffer Gate IC, designed for 1.65 to 5.5V VCC operation. This device is a single line driver with a 3-state output. The output is disabled when the output-enable (OE) input is high. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
  • Supports 5V VCC Operation
  • Input Accepts Voltage to 5.5V
  • Provides Down Translation to VCC
  • 3.7ns at 3.3V Maximum Propagation Delay Time
  • Low-power Consumption, 10μA Maximum ICC
  • ±24mA Output Drive at 3.3V
  • Ioff Supports Live Insertion, Partial-power-down Mode and Back-drive Protection
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Communications & Networking, Motor Drive & Control, Consumer Electronics, Imaging, Video & Vision

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
Buffer, Non Inverting

:
74LVC1G125

:
SOT-23

:
5Pins

:
1.65V

:
5.5V

:
74LVC

:
741G125

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SN74LVC1G125DBVR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

IC, BUFFER GATE, BUS, SMD, SOT-23-5

     

Each (Supplied on Cut Tape)

1+ $0.262   10+ $0.20   25+ $0.159   50+ $0.119   100+ $0.078   250+ $0.073   500+ $0.067   1000+ $0.062   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

IC, BUFFER GATE, BUS, SMD, SOT-23-5

     

Each (Supplied on Full Reel)

3000+ $0.041   6000+ $0.04   12000+ $0.038   18000+ $0.037   30000+ $0.036   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Buffer, 1.65 V to 5.5 V, SOT-23-5

     

Each (Supplied on Cut Tape)

1+ $0.555   25+ $0.359   50+ $0.258   100+ $0.157   250+ $0.145   500+ $0.134   1000+ $0.122   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.522   25+ $0.34   50+ $0.246   100+ $0.152   250+ $0.141   500+ $0.131   1000+ $0.12   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,891 In stock

Available in quantity shown

To order more than shown inventory, contact sales

9,891 in stock for same day shipping
$0.111

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.376
$0.111
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.287
$0.111
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.225
$0.111
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.163
$0.111
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.151
$0.102
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.138
$0.102
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.126
$0.102
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.