You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LVC1G08DBVR

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 74LVC1G08

SN74LVC1G08DBVR - Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 74LVC1G08

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC1G08DBVR
Newark Part No.:
76C4078
Product Range
74LVC1G08

Product Overview

The SN74LVC1G08DBVR is a single 2-input positive-AND gate IC, designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function or in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
  • Supports 5V VCC Operation
  • Input Accepts Voltage to 5.5V
  • Provides Down Translation to VCC
  • 3.6ns at 3.3V Maximum Propagation Delay Time
  • Low-power Consumption, 10μA Maximum ICC
  • ±24mA Output Drive at 3.3V
  • Ioff Supports Live Insertion, Partial-power-down Mode and Back Drive Protection
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Communications & Networking, Sensing & Instrumentation, Medical, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, HVAC, Power Management, Wireless

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AND Gate

:
Single

:
2

:
5Pins

:
SOT-23

:
74LVC1G08

:
74LVC

:
1.65V

:
5.5V

:
Without Schmitt Trigger Input

:
32mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,775 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.443

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.443
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.302
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.226
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.15
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.14
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.129
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.119
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange