You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LV165ADR .

Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins

SN74LV165ADR . - Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
SN74LV165ADR .
Newark Part No.:
26M3376
Product Range
74LV Series

Product Overview

The SN74LV165ADR is a 8-bit parallel-load Shift Register designed for 2 to 5.5V VCC operation. When it is clocked, data is shifted toward the serial output QH. parallel-in access to each stage is provided by eight individual direct data inputs that are enabled by a low level at the shift/load (SH/LD) input. It features a clock-inhibit function and a complemented serial output, QH. clocking is accomplished by a low-to-high transition of the clock (CLK) input while SH/LD\ is held high and clock inhibit (CLK INH) is held low. The functions of CLK and CLK INH are interchangeable. Since a low CLK and a low-to-high transition of CLK INH accomplishes clocking, CLK INH should be changed to the high level only while CLK is high. parallel loading is inhibited when SH/LD\ is held high. The parallel inputs to the register are enabled while SH/LD\ is held low, independently of the levels of CLK, CLK INH or SER.
  • Support mixed-mode voltage operation on all ports
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Defence, Military & Aerospace, Avionics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LV165

:
Parallel to Serial, Serial to Serial

:
1 Element

:
8bit

:
SOIC

:
16Pins

:
2V

:
5.5V

:
Complementary, Differential

:
74LV

:
74165

:
-40°C

:
125°C

:
74LV Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Alternatives for SN74LV165ADR .

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

IC, SHIFT REGISTER, SMD, SOIC16, 7V

     

Each (Supplied on Cut Tape)

1+ $0.46   10+ $0.368   25+ $0.343   50+ $0.319   100+ $0.294   250+ $0.263   500+ $0.231   1000+ $0.179   More Pricing...

Restricted Item Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

Available in quantity shown

To order more than shown inventory, contact sales

15 in stock for same day shipping
$0.431

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.431
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.344
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.233
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.201
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.176
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.142
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.138
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.