You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74LV125APWR

Buffer, 74LV125, 2 V to 5.5 V, TSSOP-14

TEXAS INSTRUMENTS SN74LV125APWR

The actual product may differ from image shown

Manufacturer Part No:
SN74LV125APWR
Newark Part No.:
94T5077
Technical Datasheet:
SN74LV125APWR   Datasheet
See all Technical Docs

Product Overview

The SN74LV125APWR is a quadruple Bus Buffer Gate with 3-state outputs and designed for 2 to 5.5V VCC operation. This device features independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable input is high. To ensure the high-impedance state during power up or power down, tie OE to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Support mixed-mode voltage operation on all ports
  • IOFF Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • >2.3V at VCC = 3.3V, TA = 25°C VOHV (Output VOH undershoot)
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (Output ground bounce)
  • 6ns at 5V Propagation delay (tpd)
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Consumer Electronics, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LV125

:
TSSOP

:
14Pins

:
2V

:
5.5V

:
74LV

:
74125

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.451

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.451
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.362
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.316
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.27
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.223
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --