You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74LS14N
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, DIP, 74LS14
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LS14N
- Newark Part No.:
- 08F6782
- Product Range
- 74LS14
Product Range Selector (74LS14)
See all from this product rangeAlternatives for SN74LS14N
Product Overview
- Operation from Very Slow Edges
- Improved Line-receiving Characteristics
- High Noise Immunity
Applications
Signal Processing
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inverter
- :
- Hex
- :
- 1
- :
- 14Pins
- :
- DIP
- :
- 74LS14
- :
- 74LS
- :
- 4.75V
- :
- 5.25V
- :
- With Schmitt Trigger Input
- :
- 8mA
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Docs (3)
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1000+ | $0.285 | |
2500+ | $0.259 |
Pricing is unavailable. Please contact customer services.