You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SN74HC595N - 

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, DIP, 16 Pins

SN74HC595N - Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, DIP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
SN74HC595N
Newark Part No.:
60K6845
Technical Datasheet:
SN74HC595N Datasheet
See all Technical Docs

Product Overview

The SN74HC595N device contain an 8 bit serial in, parallel out shift register that feeds an 8 bit D type storage register. The storage register has parallel 3 state outputs. Separate clocks are provided for both the shift and storage register. The shift register has a direct overriding clear (SRCLR) input, serial (SER) input, and serial outputs for cascading. When the output-enable (OE) input is high, the outputs are in the high-impedance state. Both the shift register clock (SRCLK) and storage register clock (RCLK) are positive-edge triggered. If both clocks are connected together, the shift register always is one clock pulse ahead of the storage register.
  • 8 bit serial-in, parallel-out shift
  • Wide operating voltage range of 2V to 6V
  • High current 3 state outputs can drive up To 15 LSTTL loads
  • Low power consumption: 80μA max.
  • ±6-mA output drive at 5V
  • Low input current: 1μA max.
  • Shift register has direct clear

Applications

Clock & Timing, Consumer Electronics, Embedded Design & Development

Product Information

:
74HC595
:
Serial to Parallel
:
1 Element
:
8bit
:
DIP
:
16Pins
:
2V
:
6V
:
Tri State
:
74HC
:
74595
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SN74HC595N

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $0.294   10+ $0.226   100+ $0.123   500+ $0.097   1000+ $0.085   2500+ $0.074   10000+ $0.068   25000+ $0.067   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2,293 in stock for same day shipping
 
Check Stock & Lead Times

10,375 Further stock expected to ship on Wed Dec 05 CST 2018

More stock available week commencing 12/24/18

$0.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.53
 
10+ $0.44
 
100+ $0.267
 
500+ $0.237
 
1000+ $0.206
 
2500+ $0.176
 
10000+ $0.164
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.