You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SN74HC163N

Binary Synchronous Counter, HC Family, 44 MHz, 2 V to 6 V, DIP-16

SN74HC163N - Binary Synchronous Counter, HC Family, 44 MHz, 2 V to 6 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
SN74HC163N
Newark Part No.:
08F6461

Product Overview

The SN74HC163N is a 4-bit Synchronous Binary Counter features an internal carry look-ahead for application in high-speed counting designs. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when instructed by the count-enable (ENP, ENT) inputs and internal gating. This mode of operation eliminates the output counting spikes normally associated with synchronous (ripple-clock) counters. A buffered clock (CLK) input triggers the four flip-flops on the rising (positive-going) edge of the clock waveform. This counter is fully programmable, that is, it can be preset to any number between 0 and 9 or 15. As presetting is synchronous, setting up a low level at the load input disables the counter and causes the outputs to agree with the setup data after the next clock pulse, regardless of the levels of the enable inputs.
  • Internal look-ahead for fast counting
  • Carry output for n-bit cascading
  • Synchronous counting
  • Synchronously programmable
  • Outputs can drive up to 10 LSTTL loads
  • 80µA Maximum low power consumption
  • 14ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC163

:
Binary

:
44MHz

:
15

:
DIP

:
16Pins

:
2V

:
6V

:
74HC

:
74163

:
-40°C

:
85°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.518
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.415
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.326
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.252
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange