You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS SN74HC157D
Data Selector / Multiplexer, HC Family, 4 Channels, 2:1, 2 V to 6 V, SOIC-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74HC157D
- Newark Part No.:
- 52F2341
-
Product Overview
- Outputs can drive up to 15 LSTTL loads
- 80µA Maximum low power consumption
- Typical tpd = 11ns
- ±6mA Output drive at 5V
- 1µA Maximum low input current
- Green product and no Sb/Br
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HC157
- :
- Data Selector / Multiplexer
- :
- 4Channels
- :
- 2:1
- :
- 2V
- :
- 6V
- :
- SOIC
- :
- 16Pins
- :
- 74HC
- :
- 74157
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (5)
5 In stock
Same day shipping
More stock available week commencing 1/29/24Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 10000+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $0.509 | ||
10+ | $0.407 | ||
100+ | $0.275 | ||
500+ | $0.238 | ||
1000+ | $0.208 | ||
2500+ | $0.168 | ||
10000+ | $0.163 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.