You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SN74HC14DR
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HC14
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74HC14DR
- Newark Part No.:
- 67K2841
- Product Range
- 74HC14
Product Range Selector (74HC14)
See all from this product rangeProduct Overview
- Outputs can drive up to 10 LSTTL loads
- 20µA Maximum low power consumption
- 11ns Typical tpd
- ±4mA Output drive at 5V
- 1µA Maximum low input current
- ±20mA Input and output clamp current
- ±25mA Continuous output current
- ±50mA Continuous current through VCC or GND
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inverter
- :
- Hex
- :
- 1
- :
- 14Pins
- :
- SOIC
- :
- 74HC14
- :
- 74HC
- :
- 2V
- :
- 6V
- :
- With Schmitt Trigger Input
- :
- 5.2mA
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
11,913 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $0.40 | ||
10+ | $0.299 | ||
25+ | $0.269 | ||
50+ | $0.228 | ||
100+ | $0.186 | ||
250+ | $0.156 |
Pricing is unavailable. Please contact customer services.