You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74HC04NSR - 

Inverter, 74HC04, 1 Input, 2 V to 6 V, SOP-14

SN74HC04NSR - Inverter, 74HC04, 1 Input, 2 V to 6 V, SOP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74HC04NSR
Newark Part No.:
86W6169
Technical Datasheet:
SN74HC04NSR   Datasheet
See all Technical Docs

Product Overview

The SN74HC04NSR is a Hex Inverter contains six independent circuits. This device perform the Boolean function Y = A\ in positive logic. The device operates at voltage range of 2 to 6V and outputs can drive up to 10 LSTTL loads.
  • 20µA Maximum ICC low power consumption
  • 8ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • Green product and no Sb/Br

Applications

Consumer Electronics, Communications & Networking, Metering

Product Information

:
74HC04
:
Inverter
:
-
:
1
:
2V
:
6V
:
SOP
:
14Pins
:
74HC
:
7404
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

759 in stock for same day shipping
$0.018

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.618
$0.018
 
10+ $0.474
$0.018
 
25+ $0.395
$0.018
 
50+ $0.332
$0.018
 
100+ $0.278
$0.018
 
250+ $0.237
$0.018
 
500+ $0.194
$0.018
 
1000+ $0.164
$0.018
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.