You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74F86N

XOR Gate, 4 Gate, 2 Input, 20 mA, 4.5V to 5.5V, DIP-14

SN74F86N - XOR Gate, 4 Gate, 2 Input, 20 mA, 4.5V to 5.5V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74F86N
Newark Part No.:
76C3268
Technical Datasheet:
SN74F86N   Datasheet
See all Technical Docs

Product Overview

The SN74F86N is a quadruple 2-input Exclusive-OR Gate contains four independent circuits. This device performs the Boolean function Y = A ⊕ B or Y = A\B + AB\ in positive logic. A common application is as a true/complement element. If one of the inputs is low, the other input is reproduced in true form at the output. If one of the inputs is high, the signal on the other input is reproduced inverted at the output.

Applications

Industrial

Product Information


:
-

:
XOR Gate

:
20mA

:
2

:
4.5V

:
5.5V

:
DIP

:
14Pins

:
74F

:
7486

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$0.248

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 1700
Quantity Price Your Price
 
 
1000+ $0.248
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.194
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.