You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AVC4T245RGYR

Transceiver, 74AVC4T245, 1.2 V to 3.6 V, VQFN-16

SN74AVC4T245RGYR - Transceiver, 74AVC4T245, 1.2 V to 3.6 V, VQFN-16

The actual product may differ from image shown

Manufacturer Part No:
SN74AVC4T245RGYR
Newark Part No.:
94T5030
Technical Datasheet:
SN74AVC4T245RGYR   Datasheet
See all Technical Docs

Product Overview

The SN74AVC4T245RGYR is a 4-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. The SN74AVC4T245 device is designed for asynchronous communication between two data buses. The logic levels of the direction-control input and the output-enable input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The SN74AVC4T245 device is designed so that the control pins are supplied by VCCA.
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • IOFF Supports partial power-down-mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Fully configurable dual-rail design allows port to operate over full 1.2 to 3.6V power-supply range
  • I/Os are 4.6V tolerant
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Consumer Electronics, Communications & Networking, Portable Devices, Motor Drive & Control, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74AVC4T245

:
VQFN

:
16Pins

:
1.2V

:
3.6V

:
74AVC

:
744T245

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.96

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.96
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.812
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.667
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.623
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.551
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.435
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.