You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AVC4T245DR

Bus Transceiver, AVC Family, 4 Input, 50 mA, 3.1 ns, 1.2 V to 3.6 V, SOIC-16

SN74AVC4T245DR - Bus Transceiver, AVC Family, 4 Input, 50 mA, 3.1 ns, 1.2 V to 3.6 V, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
SN74AVC4T245DR
Newark Part No.:
94T5029
Technical Datasheet:
SN74AVC4T245DR   Datasheet
See all Technical Docs

Product Overview

The SN74AVC4T245DR is a 4-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. It uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2 to 3.6V. It is optimized to operate with VCCA/VCCB set at 1.4 to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control input and the OE\ input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated.
  • Fully configurable dual-rail design
  • Ioff Supports partial power-down-mode operation
  • Maximum data rates
  • Latch-up performance exceeds 100mA per JESD, 78 class II
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4

:
50mA

:
3.1ns

:
16Pins

:
SOIC

:
1.2V

:
3.6V

:
-40°C

:
85°C

:
Bus Transceiver

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

723 In stock

Available in quantity shown

To order more than shown inventory, contact sales

723 in stock for same day shipping
$0.334

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.87
$0.334
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.74
$0.334
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.683
$0.334
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.625
$0.334
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.568
$0.334
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.502
$0.334
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.476
$0.334
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.37
$0.334
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.