You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AVC2T244DQMR .

Voltage Level Translator, 2 Inputs, 24mA, 20ns, 900mV to 3.6V, UQFN-8

SN74AVC2T244DQMR . - Voltage Level Translator, 2 Inputs, 24mA, 20ns, 900mV to 3.6V, UQFN-8

The actual product may differ from image shown

Manufacturer Part No:
SN74AVC2T244DQMR .
Newark Part No.:
71T7121
See all Technical Docs

Product Overview

The SN74AVC2T244DQMR is a dual-bit dual-supply Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 0.9 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 0.9 to 3.6V. For the SN74AVC2T244, when the OE\ input is high, all outputs are placed in the high-impedance state. The SN74AVC2T244 is designed so that the OE\ input circuit is referenced to VCCA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • 6µA Maximum ICC low static-power consumption
  • OE feature allows user to disable outputs to reduce power consumption
  • ±24mA Output drive at 3V
  • Ioff Supports partial power-down-mode operation
  • Input hysteresis allows slow input transition and better switching noise immunity at input
  • Latch-up performance exceeds 100mA per JESD78 class II
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Inputs

:
24mA

:
20ns

:
8Pins

:
UQFN

:
900mV

:
3.6V

:
-40°C

:
85°C

:
Voltage Level Translator

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

468 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.418

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.21
$0.418
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.09
$0.418
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.846
$0.418
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.699
$0.418
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.552
$0.418
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange