You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AUP1G74DCUR

Flip-Flop, Complementary, Positive Edge, 74AUP1G74, D, 200 MHz, 20 mA, VSSOP

SN74AUP1G74DCUR - Flip-Flop, Complementary, Positive Edge, 74AUP1G74, D, 200 MHz, 20 mA, VSSOP

The actual product may differ from image shown

Manufacturer Part No:
SN74AUP1G74DCUR
Newark Part No.:
94T5025
Technical Datasheet:
SN74AUP1G74DCUR   Datasheet
See all Technical Docs

Product Overview

The SN74AUP1G74DCUR is a single positive-edge-triggered D-type Flip-flop designed for 0.8 to 3.6V VCC operation. A low level at the preset (PRE\) or clear (CLR\) input sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not related directly to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. When both the CLR\ and PRE\ inputs are set low, the CLR\ input will override the PRE\ input. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Low noise - Overshoot and undershoot <10% of VCC
  • Ioff Supports partial-power-down mode operation
  • Schmitt-trigger action allows slow input transition and better switching noise immunity
  • Suitable for point-to-point applications
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • 3.6V I/O Tolerant to support mixed-mode signal operation
  • 5ns at 3.3V Maximum tpd
  • 0.9μA Maximum low static-power consumption
  • 5.5pF Typical low dynamic-power consumption
  • 1.5pF Typical low input capacitance
  • Green product and no Sb/Br

Applications

Communications & Networking, Motor Drive & Control, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74AUP1G74

:
D

:
-

:
200MHz

:
20mA

:
VSSOP

:
8Pins

:
Positive Edge

:
Complementary

:
800mV

:
3.6V

:
74AUP

:
741G74

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.396

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.396
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.315
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.284
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.252
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.225
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.198
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.162
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange