You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AHC1G125DBVR

Buffer / Line Driver, 74AHC1G125, 2 V to 5.5 V, SOT-23-5

SN74AHC1G125DBVR - Buffer / Line Driver, 74AHC1G125, 2 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
SN74AHC1G125DBVR
Newark Part No.:
76C1731

Product Overview

The SN74AHC1G125DBVR is a single bus buffer gate with 3 state output in 5 pin SOT-23 package. The output is disabled when output enable input is high. When output enable input is low, true data is passed from A input to Y output.
  • Operating range from 2V to 5.5V
  • Maximum propagation delay of 6ns at 5V
  • Low power consumption of 10µA at maximum ICC
  • ±8mA output drive at 5V
  • Operating temperature range from -40°C to 125°C

Applications

Consumer Electronics, Portable Devices, Motor Drive & Control, Medical, System Monitoring

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74AHC1G125

:
SOT-23

:
5Pins

:
2V

:
5.5V

:
74AHC

:
741G125

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,581 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.057

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.29
$0.057
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.198
$0.057
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.162
$0.057
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.125
$0.057
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.096
$0.057
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.082
$0.057
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.064
$0.057
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange