You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AHC125N

Buffer, 74AHC125, 2 V to 5.5 V, DIP-14

SN74AHC125N - Buffer, 74AHC125, 2 V to 5.5 V, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
SN74AHC125N
Newark Part No.:
67K1016

Product Overview

The SN74AHC125N is a quadruple Bus Buffer Gate features independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. When OE is low, the respective gate passes the data from the A input to its Y output. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Latch-up performance exceeds 250mA per JESD 17

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74AHC125

:
DIP

:
14Pins

:
2V

:
5.5V

:
74AHC

:
74125

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

189 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.045

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.40
$0.045
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.345
$0.045
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.257
$0.045
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.202
$0.045
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.156
$0.045
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.142
$0.045
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.133
$0.045
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange