You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74ACT14D

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74ACT14

SN74ACT14D - Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74ACT14

The actual product may differ from image shown

Manufacturer Part No:
SN74ACT14D
Newark Part No.:
35C2000
Product Range
74ACT14
Technical Datasheet:
SN74ACT14D   Datasheet
See all Technical Docs

Product Overview

The SN74ACT14D is a Hex Schmitt-trigger Inverter contains six independent circuits. This device perform the Boolean function Y = A\. Because of the Schmitt action, they have different input threshold levels for positive-going (VT+) and for negative-going (VT-) signals. This circuit is temperature compensated and can be triggered from the slowest of input ramps and still give clean, jitter-free output signals. The device also have a greater noise margin than conventional inverters.
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 11ns at 5V
  • Inputs are TTL-voltage compatible
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Hex

:
1

:
14Pins

:
SOIC

:
74ACT14

:
74ACT

:
4.5V

:
5.5V

:
With Schmitt Trigger Input

:
24mA

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,395 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.133

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.59
$0.133
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.484
$0.133
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.366
$0.133
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.312
$0.133
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.249
$0.133
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.226
$0.133
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.202
$0.133
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange