You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN65LVDS9637BD

LVDS Driver, Differential Line Receiver, 12 mA, -40 °C, 85 °C, 3 V

SN65LVDS9637BD - LVDS Driver, Differential Line Receiver, 12 mA, -40 °C, 85 °C, 3 V

The actual product may differ from image shown

Manufacturer Part No:
SN65LVDS9637BD
Newark Part No.:
76C0806

Product Overview

The SN65LVDS9637BD is a differential Line Receiver offers improved performance and features that implement the electrical characteristics of low-voltage differential signalling (LVDS). LVDS is defined in the TIA/EIA-644 standard. This improved performance represents the second generation of receiver products for this standard, providing a better overall solution for the cabled environment. This generation of products is an extension to TIs overall product portfolio and is not necessarily a replacement for older LVDS receivers. Improved features include an input common-mode voltage range 2V wider than the minimum required by the standard. This will allow longer cable lengths by tripling the allowable ground noise tolerance to 3V between a driver and receiver. Precise control of the differential input voltage thresholds now allows for inclusion of 50mV of input voltage hysteresis to improve noise rejection on slowly changing input signals.
  • Active failsafe assures a high-level output with no input
  • Inputs remain high-impedance on power-down
  • Integrated 110Ω line termination resistors offered with the LVDT series
  • -2 to 4.4V Common-mode input voltage range
  • <50mV Differential input thresholds
  • 4ns (typical) Propagation delay time
  • Green product and no Sb/Br

Applications

Industrial, Signal Processing

Product Information


:
Differential Line Receiver

:
-

:
12mA

:
-40°C

:
85°C

:
3V

:
3.6V

:
SOIC

:
8Pins

:
400Mbps

:
LVDS

:
LVTTL

:
15kV

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

45 In stock

Available in quantity shown

To order more than shown inventory, contact sales

45 in stock for same day shipping
$0.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $3.80
$0.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.42
$0.69
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.23
$0.69
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.94
$0.69
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.65
$0.69
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.38
$0.69
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.30
$0.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.