You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

REF3330AIDBZT - 

Voltage Reference, Precision, Low Power, Series - Fixed, REF3330 Series, 3V, SOT-23-3

REF3330AIDBZT - Voltage Reference, Precision, Low Power, Series - Fixed, REF3330 Series, 3V, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
REF3330AIDBZT
Newark Part No.:
58M1157
Product Range
REF3330 Series
Technical Datasheet:
REF3330AIDBZT   Datasheet
See all Technical Docs

Product Overview

The REF3330 series low-power precision Voltage Reference for use with battery-powered applications. The REF33xx can be operated at a supply voltage 180mV above the specified output voltage under normal load conditions, with the exception of the REF3312, which has a minimum supply voltage of 1.8V.
  • Small size and low power consumption (5µA maximum)
  • Low dropout voltage
  • 3.9µA Typical low supply current
  • 110mV Typical extremely low dropout voltage
  • ±5mA High output current
  • Green product and no Sb/Br

Applications

Portable Devices, Consumer Electronics, Sensing & Instrumentation, Test & Measurement, Medical, Power Management

Product Information

:
Series - Fixed
:
REF3330 Series
:
3V
:
0.15%
:
± 8ppm/°C
:
SOT-23
:
3Pins
:
-40°C
:
125°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

5 in stock for same day shipping
$2.03

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.03
 
10+ $1.72
 
25+ $1.61
 
50+ $1.49
 
100+ $1.38
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.