You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

REF3233AIDBVT - 

Voltage Reference, Precision Micropower, Series - Fixed, REF3233 Series, 3.3V, SOT-23-6

REF3233AIDBVT - Voltage Reference, Precision Micropower, Series - Fixed, REF3233 Series, 3.3V, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
REF3233AIDBVT
Newark Part No.:
43K4076
Product Range
REF3233 Series
Technical Datasheet:
REF3233AIDBVT   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
Series - Fixed
:
REF3233 Series
:
3.3V
:
0.01
:
± 10.5ppm/°C
:
SOT-23
:
6
:
-40
:
125
:
Tape & Reel
:
-
:
MSL 2 - 1 year
:
No SVHC (15-Jan-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The REF3233 series micropower precision Voltage Reference for use with battery-powered applications. This reference is stable with any capacitive load. The REF32xx can be operated from a supply as low as 5mV above the output voltage, under no load conditions.
  • Very low drift
  • Small size and low power consumption (120μA maximum)
  • ±10mA High-output current
  • 100µA Low quiescent current
  • 5mV Low dropout voltage
  • Green product and no Sb/Br

Applications

Portable Devices, Test & Measurement, Medical, Power Management

Associated Products

Compare Selected

No Longer Available

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.