You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA544T

Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

OPA544T - Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins
OPA544T - Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA544T
Newark Part No.:
36K2005

Product Overview

The OPA544T is a high-voltage/high-current Operational Amplifier suitable for driving a wide variety of high power loads. High performance FET op amp circuitry and high power output stage are combined on a single monolithic chip. The OPA544T is protected by internal current limit and thermal shutdown circuits. Its copper tab allows easy mounting to a heat sink for excellent thermal performance. It is specified for operation over the extended industrial temperature ranges.
  • Wide power supply range
  • Thermal shutdown protection
  • High output current (2A)

Applications

Audio, Power Management, Motor Drive & Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
1.4MHz

:
8V/µs

:
± 10V to ± 35V

:
TO-220

:
5Pins

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

140 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$16.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $16.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $15.44
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $14.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $13.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $12.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $11.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $10.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange