You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

OPA4171AIPWR

Operational Amplifier, 4 Amplifier, 3 MHz, 1.5 V/µs, 2.7V to 36V, ± 1.35V to ± 18V, TSSOP, 14 Pins

OPA4171AIPWR - Operational Amplifier, 4 Amplifier, 3 MHz, 1.5 V/µs, 2.7V to 36V, ± 1.35V to ± 18V, TSSOP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA4171AIPWR
Newark Part No.:
71T7088

Product Overview

The OPA4171AIPWR is a quad low-noise general purpose Operational Amplifier with rail-to-rail output. It features offer low offset, drift and bandwidth with low quiescent current. The quad version has identical specifications for maximum design flexibility. Unlike most operational amplifier, which is specified at only one supply voltage, the OPAx171 family is specified from 2.7 to 36V. Input signals beyond the supply rails do not cause phase reversal. The OPAx171 family is stable with capacitive loads up to 300pF. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation. This device can operate with full rail-to-rail input 100mV beyond the top rail, but with reduced performance within 2V of the top rail.
  • RFI filtered inputs
  • Input range includes the negative supply
  • Input range operates to positive supply
  • 14nV/√Hz Low noise
  • ±0.3µV/°C Typical low offset drift
  • 475µA/amplifier Low quiescent current
  • 120dB Typical high common-mode rejection
  • 8pA Low-input bias current
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing, Test & Measurement, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
3MHz

:
1.5V/µs

:
2.7V to 36V, ± 1.35V to ± 18V

:
TSSOP

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$2.73

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.73
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.45
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.31
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.85
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange