You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OPA347NA/250 - 

Operational Amplifier, Single, 1 Amplifier, 350 kHz, 0.17 V/µs, 2.3V to 5.5V, SOT-23, 5 Pins

OPA347NA/250 - Operational Amplifier, Single, 1 Amplifier, 350 kHz, 0.17 V/µs, 2.3V to 5.5V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA347NA/250
Newark Part No.:
35C1893
Technical Datasheet:
OPA347NA/250   Datasheet
See all Technical Docs

Product Overview

The OPA347NA/250 is a single MicroPower Operational Amplifier for use with smoke detectors. The small size and low power consumption (34µA per channel maximum) of the OPA347 make it ideal for battery-powered applications. The input range of the OPA347 extends 200mV beyond the rails and the output range is within 5mV of the rails. The OPA347 also features an excellent speed/power ratio with a bandwidth of 350kHz.
  • Rail-to-rail input and output
  • 20µA Low IQ
  • 3μV/°C Typical offset drift
  • 80dB Typical CMRR
  • Green product and no Sb/Br

Applications

Portable Devices, Signal Processing, Sensing & Instrumentation

Product Information

:
1 Amplifier
:
350kHz
:
0.17V/µs
:
2.3V to 5.5V
:
SOT-23
:
5Pins
:
-55°C
:
125°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1,040 in stock for same day shipping
$0.253

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.859
$0.253
 
10+ $0.711
$0.253
 
25+ $0.627
$0.253
 
50+ $0.543
$0.253
 
100+ $0.459
$0.253
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note