You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OPA2836IRUNT - 

Operational Amplifier, Dual, 2 Amplifier, 205 MHz, 560 V/µs, 2.5V to 5.5V, QFN, 10 Pins

OPA2836IRUNT - Operational Amplifier, Dual, 2 Amplifier, 205 MHz, 560 V/µs, 2.5V to 5.5V, QFN, 10 Pins
OPA2836IRUNT - Operational Amplifier, Dual, 2 Amplifier, 205 MHz, 560 V/µs, 2.5V to 5.5V, QFN, 10 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA2836IRUNT
Newark Part No.:
24W9078
Technical Datasheet:
OPA2836IRUNT   Datasheet
See all Technical Docs

Product Overview

The OPA2836IRUNT is a dual very low power voltage-feedback Operational Amplifier with rail-to-rail output and negative-rail input. Consuming only 1mA per channel and an unity gain bandwidth of 205MHz, this amplifier set an industry-leading power-to-performance ratio for rail-to-rail amplifier. For battery-powered portable applications where power is of key importance, the low power consumption and high frequency performance of the OPA2836 device offer designers performance versus power that is not attainable in other devices. Coupled with a power-savings mode to reduce current to <1.5µA, this device offers an attractive solution for high frequency amplifiers in battery-powered applications.
  • 1mA Typical quiescent current
  • 0.5µA Typical power down mode
  • 3ns Rise time (2Vstep)
  • 22ns Settling time (0.1%) (2Vstep)
  • 60ns Overdrive recovery time
  • 0.00013% (-117.6dBc) at 1kHz (1VRMS) SNR
  • 0.00003% (-130dBc) at 1kHz (1VRMS) THD
  • -85/-105dBc at 1MHz (2VPP) HD2/HD3
  • 4.6nV/√Hz (f=100kHz) Input voltage noise
  • 65µV (±400µV maximum) Input offset voltage
  • 116dB CMRR
  • 50mA Output current drive
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices

Product Information

:
2 Amplifier
:
205MHz
:
560V/µs
:
2.5V to 5.5V
:
QFN
:
10Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

46 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$4.06

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.06
 
10+ $3.65
 
25+ $3.43
 
50+ $3.21
 
100+ $2.99
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note