You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OPA2348AIDCNR - 

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.5 V/µs, 2.1V to 5.5V, SOT-23, 8 Pins

OPA2348AIDCNR - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.5 V/µs, 2.1V to 5.5V, SOT-23, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA2348AIDCNR
Newark Part No.:
86W6061
Technical Datasheet:
OPA2348AIDCNR   Datasheet
See all Technical Docs

Product Overview

The OPA2348AIDCNR is a dual low-power CMOS Operational Amplifier for use with battery-powered equipment. It features an extended bandwidth of 1MHz and a supply current of 45µA, the OPA348 series is useful for low-power applications on single supplies of 2.1 to 5.5V. Low supply current of 45µA and an input bias current of 0.5pA, make the OPA348 series an optimal candidate for low-power, high-impedance applications such as smoke detectors and other sensors. The extended temperature range of -40 to +125°C over all supply voltages offers additional design flexibility.
  • Rail-to-rail input and output
  • 45µA Typical low IQ
  • 0.5pA Input bias current
  • 4μV/°C Typical offset drift
  • 82dB Typical CMRR
  • Green product and no Sb/Br

Applications

Portable Devices, Sensing & Instrumentation, Medical

Product Information

:
2 Amplifier
:
1MHz
:
0.5V/µs
:
2.1V to 5.5V
:
SOT-23
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1,964 in stock for same day shipping
$0.343

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.08
$0.343
 
25+ $0.919
$0.343
 
50+ $0.814
$0.343
 
100+ $0.708
$0.343
 
250+ $0.667
$0.343
 
500+ $0.626
$0.343
 
1000+ $0.494
$0.343
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.