You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA2277UA

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

OPA2277UA - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA2277UA
Newark Part No.:
75C4660

Product Overview

The OPA2277UA is a High Precision Operational Amplifier replaces the industry standard OP-177. It offers improved noise, wider output voltage swing and are twice as fast with half the quiescent current. Features include ultralow offset voltage and drift, low bias current, high common-mode rejection and high power supply rejection. Single, dual and quad versions have identical specifications, for maximum design flexibility. OPA2277UA operational amplifier operates from ±2 to ±18V supplies with excellent performance. Unlike most operational amplifiers which are specified at only one supply voltage, the OPAx277 series is specified for real-world applications, a single limit applies over the ±5 to ±15V supply range. High performance is maintained as the amplifiers swing to their specified limits. Because the initial offset voltage (±20µV maximum) is so low, user adjustment is usually not required. However, the single version (OPA277) provides external trim pins for special applications.
  • 10µV Ultralow offset voltage
  • ±0.1µV/°C Ultralow drift
  • 134dB High open-loop gain
  • 140dB High common-mode rejection
  • 130dB High power supply rejection
  • 1nA Maximum low bias current
  • 800µA Low quiescent current per amplifier
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing, Audio, Test & Measurement

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
1MHz

:
0.8V/µs

:
± 2V to ± 18V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,871 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$2.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $5.25
$2.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.72
$2.21
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.46
$2.21
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $4.06
$2.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.67
$2.21
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.29
$2.21
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $3.17
$2.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange