You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OPA2251UA - 

Operational Amplifier, Dual, 2 Amplifier, 35 kHz, 0.01 V/µs, ± 1.35V to ± 18V, SOIC, 8 Pins

OPA2251UA - Operational Amplifier, Dual, 2 Amplifier, 35 kHz, 0.01 V/µs, ± 1.35V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA2251UA
Newark Part No.:
01M8394

Product Overview

The OPA2251UA is a dual MicroPower Operational Amplifier specifically designed for battery-powered applications. In addition to very low power consumption (25µA), this amplifier features low offset voltage, rail-to-rail output swing, high common-mode rejection and high open-loop gain. It is optimized for operation at low power supply voltage. The input common-mode voltage range extends 200mV below the negative supply-ideal for single-supply applications. It is unity-gain stable and can drive large capacitive loads. Special design considerations assure that this product is easy to use. High performance is maintained as the amplifier swing to their specified limits. Because the initial offset voltage (±250µV maximum) is so low, user adjustment is usually not required.
  • 25µA MicroPOWER
  • ±250µV Maximum low offset voltage
  • 124dB High common-mode rejection
  • 128dB High open-loop gain
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Test & Measurement

Product Information

:
2 Amplifier
:
35kHz
:
0.01V/µs
:
± 1.35V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

48 in stock for same day shipping
$6.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.26
 
10+ $5.63
 
25+ $5.29
 
50+ $4.95
 
100+ $4.61
 
250+ $4.32
 
500+ $3.92
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note