You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA129U

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 2.5 V/µs, ± 5V to ± 18V, SOIC, 8 Pins

OPA129U - Operational Amplifier, Single, 1 Amplifier, 1 MHz, 2.5 V/µs, ± 5V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA129U
Newark Part No.:
80K6004

Alternatives for OPA129U

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The OPA129U is an ultra-low bias current monolithic Operational Amplifier using advanced geometry dielectrically-isolated FET (Difet®) inputs, this monolithic amplifier achieves a high performance level. Difet fabrication eliminates isolation-junction leakage current-the main contributor to input bias current with conventional monolithic FETs. This reduces input bias current by a factor of 10 to 100. Very low input bias current can be achieved without resorting to small-geometry FETs or CMOS designs which can suffer from much larger offset voltage, voltage noise, drift and poor power supply rejection. The OPA129 special pinout eliminates leakage current that occurs with other op amps.
  • 100fA Maximum ultra-low bias current
  • 2mV Maximum low offset
  • 10µV/°C Maximum low drift
  • 94dB Minimum high open-loop gain
  • 15nV/√Hz at 10kHz Low noise
  • 118dB Typical CMRR
  • Green product and no Sb/Br

Applications

Test & Measurement, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
1MHz

:
2.5V/µs

:
± 5V to ± 18V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$7.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 75 Minimum: 75
Quantity Price Your Price
 
 
1+ $7.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange