You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MSP430F449IPZR - 

MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F4x Series Microcontrollers, MSP430

MSP430F449IPZR - MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F4x Series Microcontrollers, MSP430

The actual product may differ from image shown

Manufacturer Part No:
MSP430F449IPZR
Newark Part No.:
96W2096
Product Range
MSP430 Family MSP430F4x Series Microcontrollers
Technical Datasheet:
MSP430F449IPZR   Datasheet
See all Technical Docs

Product Overview

The MSP430F449IPZR is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, liquid crystal display driver, a comparator, a hardware multiplier and 48 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
  • 16-bit RISC architecture, 125ns instruction cycle time
  • 12-bit ADC with internal reference, sample-and-hold and autoscan feature
  • 16-bit Timer_B with 7 Capture/Compare with shadow registers
  • 16-bit Timer_A with 3 Capture/Compare registers
  • On-chip comparator
  • One serial communication interface (USART), select asynchronous UART or Synchronous SPI by software
  • Brownout detector
  • Supply voltage supervisor/monitor with programmable level detection
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • Integrated LCD driver for up to 160 segments
  • Bootstrap loader
  • 280µA at 1MHz, 2.2V Active mode (AM) power consumption

Applications

Test & Measurement, Portable Devices, Sensing & Instrumentation, Motor Drive & Control, Automation & Process Control, Metering

Product Information


:
MSP430 Family MSP430F4x Series Microcontrollers

:
MSP430

:
16bit

:
8MHz

:
60KB

:
2KB

:
100Pins

:
LQFP

:
48I/O's

:
SPI, UART, USART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F4x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MSP430F449IPZR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

MSP430 Microcontroller, Mixed Signal, MSP430 Family MSP430F4x Series Microcontrollers, MSP430

     

Each

1+ $5.15   10+ $5.15   25+ $5.15   50+ $5.15   100+ $5.15   250+ $5.15   500+ $5.15   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 8MHZ, LQFN-100

     

Each (Supplied on Cut Tape)

1+ $10.02   10+ $9.06   25+ $8.64   50+ $8.07   100+ $7.50   250+ $7.16   500+ $6.53   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

216 In stock

Available in quantity shown

To order more than shown inventory, contact sales

216 in stock for same day shipping
$10.02

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $9.06
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $8.64
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $8.07
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $7.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $7.16
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $6.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.