You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSP-EXP432P401R

Development Board, MSP432 Performance Launchpad, 48MHz, 40pin BoosterPack Connector

TEXAS INSTRUMENTS MSP-EXP432P401R
360°
×
×

The actual product may differ from image shown

Manufacturer Part No:
MSP-EXP432P401R
Newark Part No.:
41Y9541

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
32bit

:
24-15

:
ARM

:
Cortex-M4F

:
MSP432P401R

:
Dev Board MSP432P401R, Micro USB Cable, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MSP-EXP432P401R is a LaunchPad enables you to develop high performance applications that benefit from low power operation. It features the MSP432P401R, which includes a 48MHz ARM Cortex M4F, 95μA/MHz active power and 850nA RTC operation, 14-bit 1MSPS differential SAR ADC and AES256 accelerator. This Launchpad includes an on-board emulator with EnergyTrace+ Technology, which means you can program and debug your projects without the need for additional tools, while also measuring total system energy consumption. All pins of the MSP-EXP432P401R device are fanned out for easy access. These pins make it easy to plug in 20-pin and 40-pin BoosterPacks that add additional functionality like wireless, capacitive touch and more.
  • Low-power, high performance MSP432P401R MCU
  • 48MHz 32-bit ARM Cortex M4F with floating point unit and DSP acceleration
  • Analogue - 24CH 14-bit differential 1MSPS SAR ADC, two comparators
  • Digital - Advanced Encryption Standard (AES256) Accelerator, CRC, DMA, HW MPY32
  • 256kB Flash, 64kB RAM
  • Timers - 4 x16-bit and 2 x 32-bit
  • Communication - up to 4 I²C, 8 SPI, 4 UART
  • 40-pin BoosterPack connector and supports for 20-pin BoosterPacks
  • On-board XDS-110ET emulator featuring EnergyTrace+ Technology
  • 2 Buttons and 2 LEDs for User Interaction
  • Back-channel UART via USB to PC

Applications

Embedded Design & Development

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,424 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 11/21/22

To order more than shown inventory, contact sales

Available in quantity shown

$5.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $14.29
$5.72
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --