You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MSP-EXP430FR5969 - 

Evaluation Board, 16Bit MCU, FRAM Technology, Onboard EZ-FET Emulation

The actual product may differ from image shown

Manufacturer Part No:
MSP-EXP430FR5969
Newark Part No.:
55W6817

Product Information

:
Texas Instruments
:
16bit
:
MSP430FR59xx
:
MSP430
:
MSP430
:
MSP430FR5969
:
Eval Board MSP430FR5969, Micro USB Cable, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSP-EXP430FR5969 LaunchPad development kit is an easy to use evaluation kit for MSP430FR5969 microcontroller. The MSP430FR5969 is a 16bit microcontroller with 64KB FRAM/2KB SRAM, 16bit RISC architecture, 8MHz FRAM access and 16MHz system clock speed. The kit contains everything needed to start developing on MSP430’s ULP FRAM platform, including onboard emulation for programming, debugging and energy measurements. The board features onboard buttons and LEDs for quick integration of a simple user interface as well as a SuperCap allowing standalone applications without external power supply. Free software development tools are also available, such as TI's Eclipse based Code Composer Studio (CCS), IAR Embedded Workbench (IAR) and the community driven Energia open source code editor.
  • EnergyTrace++ technology available for ultra low power debugging
  • 20 pin BoosterPack plug-in module headers
  • 0.1F SuperCap for standalone power
  • Onboard eZ-FET emulation with EnergyTrace++ technology
  • Backchannel UART through USB to PC
  • 20 pin LaunchPad standard

Applications

Embedded Design & Development, Wireless, Communications & Networking, Imaging, Video & Vision, Sensing & Instrumentation

Contents

MSP-EXP430FR5969 LaunchPad development kit, Micro USB cable, Quick start guide.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

11 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$16.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $16.56
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note