Low

MSP-EXP430FR4133 - 

Development Board, FRAM Launchpad, On-board Debugger & Segmented LCD

MSP-EXP430FR4133 - Development Board, FRAM Launchpad, On-board Debugger & Segmented LCD

The actual product may differ from image shown

Manufacturer Part No:
MSP-EXP430FR4133
Newark Part No.:
75X7816

Product Information

:
Texas Instruments
:
16bit
:
MSP430FRxx
:
MSP430
:
-
:
MSP430FR4133
:
LaunchPad Dev Board MSP430FR4133, Micro-USB Cable, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSP-EXP430FR4133 LaunchPad development kit is an easy to use evaluation kit for the MSP430FR4133 microcontroller. The MSP430FR4133 is a 16bit microcontroller with 16KB FRAM, 16bit RISC architecture, 8MHz FRAM access and 16MHz system clock speed. The kit contains everything needed to start developing on the MSP430 ultra low power (ULP) FRAM based microcontroller platform, including onboard emulation for programming, debugging and energy measurements. The board features onboard buttons and LEDs for quick integration of a simple user interface as well as a liquid crystal display (LCD) display which showcases the integrated driver with flexible software configurable pins. Free software development tools are also available, including TI's Eclipse based Code Composer Studio (CCSTUDIO) and IAR Embedded Workbench IAR-KICKSTART. Both of these integrated development environments (IDEs) support EnergyTrace technology when paired with the MSP430FR4133 LaunchPad.
  • EnergyTrace technology available for ultra low power debugging
  • 20 pin BoosterPack plug-in module headers
  • Onboard eZ-FET emulation
  • Backchannel UART through USB to PC

Applications

Embedded Design & Development, Wireless, Communications & Networking, Imaging, Video & Vision, Sensing & Instrumentation

Contents

MSP-EXP430FR4133 LaunchPad development kit, Micro USB cable, Quick start guide.

Footnotes

The MSP-EXP430FR4133 LaunchPad supports EnergyTrace technology but does not have support for EnergyTrace++ technology.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

171 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$14.49 $ 14.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - MSP-EXP430FR4133 - DEV BOARD, MSP430FR4133 FRAM LAUNCHPAD 5 5 1 1
Let the fun begin TI's Launchpad series is a great way to get started with their silicon. They have great resources available online, and the board even comes with a pre-configured project, which by itself is worth the price of admission. March 14, 2015
  • 2015-06-11T15:22:18.884-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_75X7816, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What are the recommended software development tools (part number MSP-EXP430FR4133)?
5 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Free software development tools are available, including TI's Eclipse-based Code Composer Studio (CCSTUDIO) and IAR Embedded Workbench IAR-KICKSTART.
5 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does the EVM need any separate emulator for programming/debugging(part number MSP-EXP430FR4133)?
5 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The module has got onboard emulator eZ-FET which enables debugging/programming as well as communication back to the PC. The eZ-FET can also provide power to the target MCU.
5 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does the LaunchPad feature EnergyTrace technology(part number MSP-EXP430FR4133)?
5 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The MSP-EXP430FR4133 LaunchPad features EnergyTrace technology but does not have support for EnergyTrace++ technology.
5 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are the powering methods for LaunchPad(part number MSP-EXP430FR4133)?
5 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The most common power-supply scenario is from USB through the eZ-FET debugger. Other option is through header J6 which is present on the board to supply external power directly. It is important to comply with the device voltage operation specifications when supplying external power. The MSP430FR4133 has an operating range of 1.8 V to 3.6 V.
5 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can the on board emulator eZ-FET connect to more than one target(part number MSP-EXP430FR4133)?
5 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The emulator cannot connect to more than one target at a time over the Spy-Bi-Wire (SBW) connection.
5 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:49.229-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_75X7816, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.