You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3232IDR

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, SOIC-16

MAX3232IDR - RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
MAX3232IDR
Newark Part No.:
75C1007

Product Overview

The MAX3232IDR is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD protection terminal to terminal (serial-port connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at data signalling rate up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • 300µA Typical low supply current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation, Wireless, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Alternatives for MAX3232IDR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

IC, LINE DRIVER/RECEIVER

     

Each (Supplied on Cut Tape)

1+ $1.25   10+ $1.17   25+ $1.09   50+ $1.02   100+ $0.949   250+ $0.886   500+ $0.841   1000+ $0.841   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, SOIC-16

     

Each (Supplied on Cut Tape)

1+ $1.31   10+ $1.17   25+ $1.09   50+ $1.02   100+ $0.949   250+ $0.886   500+ $0.841   1000+ $0.805   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, SOIC-16

     

Each (Supplied on Cut Tape)

1+ $0.955   10+ $0.955   25+ $0.955   50+ $0.887   100+ $0.828   250+ $0.804   500+ $0.764   1000+ $0.731   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

3V to 5.5V Multichannel RS-232 Line Driver/Receiver, SOIC-16

     

Each (Supplied on Cut Tape)

1+ $1.14   10+ $1.06   25+ $0.99   50+ $0.925   100+ $0.861   250+ $0.804   500+ $0.764   1000+ $0.731   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

31,387 In stock

Available in quantity shown

To order more than shown inventory, contact sales

31,387 in stock for same day shipping
$0.774

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.25
$0.774
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.17
$0.774
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.09
$0.774
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.02
$0.774
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.949
$0.774
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.886
$0.774
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.841
$0.774
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.805
$0.774
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.