You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3232EIDR

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, SOIC-16

MAX3232EIDR - RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
MAX3232EIDR
Newark Part No.:
52K5779
Technical Datasheet:
MAX3232EIDR   Datasheet
See all Technical Docs

Product Overview

The MAX3232EIDR is a RS-232 multichannel Line Driver and Receiver with ±15kV IEC ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • 300µA Typical low supply current
  • Green product and no Sb/Br

Applications

Automation & Process Control, HVAC, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Alternatives for MAX3232EIDR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, SOIC-16

     

Each (Supplied on Cut Tape)

1+ $1.31   10+ $1.17   25+ $1.09   50+ $1.02   100+ $0.949   250+ $0.886   500+ $0.841   1000+ $0.805   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, SOIC-16

     

Each (Supplied on Cut Tape)

1+ $0.774   10+ $0.774   25+ $0.774   50+ $0.774   100+ $0.774   250+ $0.774   500+ $0.774   1000+ $0.774   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, SOIC-16

     

Each (Supplied on Cut Tape)

1+ $0.955   10+ $0.955   25+ $0.955   50+ $0.887   100+ $0.828   250+ $0.804   500+ $0.764   1000+ $0.731   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

3V to 5.5V Multichannel RS-232 Line Driver/Receiver, SOIC-16

     

Each (Supplied on Cut Tape)

1+ $1.14   10+ $1.06   25+ $0.99   50+ $0.925   100+ $0.861   250+ $0.804   500+ $0.764   1000+ $0.731   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,310 In stock

Available in quantity shown

To order more than shown inventory, contact sales

4,310 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$1.31

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.31
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.09
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.949
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.886
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.841
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.805
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.