You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3232ECDR - 

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, SOIC-16

MAX3232ECDR - RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
MAX3232ECDR
Newark Part No.:
52K5771
Technical Datasheet:
MAX3232ECDR   Datasheet
See all Technical Docs

Product Overview

The MAX3232ECDR is a multichannel RS-232 Line Driver/Receiver with ±15kV IEC ESD protection. The MAX3232E device consists of two line drivers, two-line receivers and a dual charge-pump circuit with protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The devices operate at data signaling rates up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • ESD Protection for RS-232 bus pins
  • Operates up to 250kbps
  • Low supply current
  • 4 x 0.1µF External capacitors
  • Accepts 5V logic input with 3.3V supply
  • Green product and no Sb/Br

Applications

Industrial, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MAX3232ECDR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

RS-232 TRANSCEIVER, 5.5V, SOIC-16

     

Each (Supplied on Cut Tape)

1+ $1.19   10+ $1.06   25+ $0.99   50+ $0.925   100+ $0.861   250+ $0.804   500+ $0.764   1000+ $0.731   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, SOIC-16

     

Each (Supplied on Cut Tape)

1+ $1.31   10+ $1.17   25+ $1.09   50+ $1.02   100+ $0.949   250+ $0.886   500+ $0.841   1000+ $0.805   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, SOIC-16

     

Each (Supplied on Cut Tape)

1+ $0.774   10+ $0.774   25+ $0.774   50+ $0.774   100+ $0.774   250+ $0.774   500+ $0.774   1000+ $0.774   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

3V to 5.5V Multichannel RS-232 Line Driver/Receiver, SOIC-16

     

Each (Supplied on Cut Tape)

1+ $1.14   10+ $1.06   25+ $0.99   50+ $0.925   100+ $0.861   250+ $0.804   500+ $0.764   1000+ $0.731   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,457 In stock

Available in quantity shown

To order more than shown inventory, contact sales

9,457 in stock for same day shipping
$0.955

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.19
$0.955
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.06
$0.955
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.99
$0.955
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.925
$0.887
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.861
$0.828
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.804
$0.804
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.764
$0.764
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.731
$0.731
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.