You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3232CDR - 

3V to 5.5V Multichannel RS-232 Line Driver/Receiver, SOIC-16

MAX3232CDR - 3V to 5.5V Multichannel RS-232 Line Driver/Receiver, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
MAX3232CDR
Newark Part No.:
35K4720
Technical Datasheet:
MAX3232CDR   Datasheet
See all Technical Docs

Product Overview

The MAX3232CDR is a Multichannel RS-232 Line Driver/Receiver with ±15kV ESD protection. This device consists of two line drivers, two line receivers and a dual charge-pump circuit with ±15kV ESD protection terminal to terminal (serial-port connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The devices operate at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • Two drivers and two receivers
  • 300µA Typical low supply current
  • 4 x 0.1µF External capacitors
  • Alternative high-speed terminal-compatible devices
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Portable Devices

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
3V
:
5.5V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MAX3232CDR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, DRIVER/ RECEIVER, RS232, 3~5.5V

     

Each (Supplied on Cut Tape)

1+ $1.83   10+ $1.55   25+ $1.45   50+ $1.35   100+ $1.25   250+ $1.17   500+ $1.09   1000+ $0.901   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, SOIC-16

     

Each (Supplied on Cut Tape)

1+ $1.27   10+ $1.16   25+ $1.16   50+ $1.16   100+ $1.07   250+ $1.07   500+ $1.07   1000+ $0.928   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, SOIC-16

     

Each (Supplied on Cut Tape)

1+ $1.13   10+ $1.04   25+ $1.04   50+ $1.04   100+ $0.955   250+ $0.955   500+ $0.955   1000+ $0.887   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 250 Kbps, 4.5 V to 5.5 V, SOIC-16

     

Each (Supplied on Cut Tape)

1+ $1.25   10+ $1.15   25+ $1.15   50+ $1.15   100+ $1.06   250+ $1.06   500+ $1.06   1000+ $0.982   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,060 In stock

Available in quantity shown

To order more than shown inventory, contact sales

3,060 in stock for same day shipping
$1.83

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.35
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.25
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.17
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.09
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.901
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.