You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX232IN - 

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, DIP-16

MAX232IN - Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
MAX232IN
Newark Part No.:
92B8965
Technical Datasheet:
MAX232IN   Datasheet
See all Technical Docs

Product Overview

The MAX232 device is a dual driver/receiver that includes a capacitive voltage generator to supply TIA/EIA-232-232-F voltage levels from a single 5-V supply. Each receiver converts TIA/EIA-232-F inputs to 5-V TTL/CMOS levels. These receivers have a typical threshold of 1.3 V, a typical hysteresis of 0.5 V, and can accept ±30-V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels. The driver, receiver, and voltage-generator functions are available as cells in the Texas Instruments LinASIC library.
  • Operates from a single 5V power supply with 1.0uF charge-pump capacitors
  • Two drivers and two receivers in each module
  • ESD Protection Exceeds JESD 22
  • Low supply current

Applications

Power Management, Communications & Networking

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
DIP
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MAX232IN

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

RS232 Transmitter/Receiver, CMOS Dual , 4.5V-5.5V Supply, DIP-16

     

Each

1+ $3.75   10+ $3.54   25+ $3.32   50+ $3.26   100+ $3.19   250+ $3.12   More Pricing...

Restricted Item Add

RENESAS

Transceiver RS232, 2 Drivers, CMOS, 4.5V-5.5V supply, DIP-16

     

Each

1+ $1.35   10+ $1.15   100+ $0.882   500+ $0.78   1000+ $0.615   2500+ $0.546   10000+ $0.525   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

9 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$1.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.58
 
10+ $1.35
 
100+ $1.04
 
500+ $0.914
 
1000+ $0.722
 
5000+ $0.64
 
10000+ $0.616
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.