You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Did you mean max232d?

 
 
Low

MAX232ID - 

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, SOIC-16

MAX232ID - RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
MAX232ID
Newark Part No.:
75C0974
Technical Datasheet:
MAX232ID   Datasheet
See all Technical Docs

Product Overview

The MAX232ID is a Dual Driver/Receiver that includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. This receiver has a typical threshold of 1.3V, a typical hysteresis of 0.5V and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels.
  • Two drivers and two receivers
  • Meets or exceeds TIA/EIA-232-F and ITU recommendation V.28
  • Operates from a single 5V power supply with 1.0µF charge-pump capacitors
  • Operates up to 120kbps
  • 8mA Typical low supply current
  • ±30V Input levels
  • 2V High-level input voltage
  • 0.8V Low-level input voltage
  • 300Ω Output resistance
  • 200μA Short-circuit input current

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MAX232ID

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

     

Each (Supplied on Cut Tape)

1+ $5.71   10+ $5.10   25+ $4.59   50+ $3.83   100+ $3.53   250+ $3.35   500+ $2.92   1000+ $2.48   More Pricing...

Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

     

Each (Supplied on Cut Tape)

1+ $4.87   10+ $4.35   25+ $3.92   50+ $3.27   100+ $3.01   250+ $2.86   500+ $2.50   1000+ $2.13   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, SOIC-16

     

Each (Supplied on Cut Tape)

1+ $1.02   10+ $0.87   25+ $0.803   50+ $0.736   100+ $0.669   250+ $0.63   500+ $0.591   1000+ $0.467   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, SOIC-16

     

Each (Supplied on Full Reel)

1+ $0.414   2500+ $0.409   5000+ $0.404   10000+ $0.399   15000+ $0.393   25000+ $0.386   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, SOIC-16

     

Each

1+ $1.22   10+ $1.05   100+ $0.802   500+ $0.709   1000+ $0.56   2500+ $0.497   10000+ $0.478   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2,101 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$1.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.33
 
10+ $1.14
 
100+ $0.869
 
500+ $0.768
 
1000+ $0.606
 
2500+ $0.538
 
10000+ $0.518
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.