You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX232EIDR - 

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, SOIC-16

MAX232EIDR - RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
MAX232EIDR
Newark Part No.:
94T5006
Technical Datasheet:
MAX232EIDR   Datasheet
See all Technical Docs

Product Overview

The MAX232EIDR is a dual RS-232 Driver/Receiver with IEC61000-4-2 protection features two drivers and two receivers. This driver/receiver operates from a single 5V power supply with 1.0µF charge-pump capacitors.
  • Meets or exceeds TIA/RS-232-F and ITU recommendation V.28 standard
  • Operates up to 250kbps
  • ±30V Input levels
  • 8mA Typical low supply current
  • ESD protection for RS-232 bus pins
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MAX232EIDR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

     

Each (Supplied on Cut Tape)

1+ $4.87   10+ $4.35   25+ $3.92   50+ $3.27   100+ $3.01   250+ $2.86   500+ $2.50   1000+ $2.13   More Pricing...

Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

     

Each (Supplied on Cut Tape)

1+ $5.24   10+ $4.95   25+ $3.96   50+ $3.76   100+ $3.46   250+ $3.28   500+ $3.16   1000+ $2.43   More Pricing...

Restricted Item Add

MAXIM INTEGRATED PRODUCTS

IC, TRANSCEIVER, SMD, SOIC16, 202

     

Each

1+ $2.94   10+ $2.82   25+ $2.61   50+ $2.53   100+ $2.50   More Pricing...

Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

     

Each (Supplied on Cut Tape)

1+ $5.71   10+ $5.10   25+ $4.59   50+ $3.83   100+ $3.53   250+ $3.35   500+ $2.92   1000+ $2.48   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2 in stock for same day shipping
$1.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.20
 
10+ $1.02
 
25+ $0.941
 
50+ $0.862
 
100+ $0.783
 
250+ $0.738
 
500+ $0.692
 
1000+ $0.546
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.