You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX232ECN - 

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

MAX232ECN - RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
MAX232ECN
Newark Part No.:
02M3654
Technical Datasheet:
MAX232ECN Datasheet
See all Technical Docs

Product Overview

The MAX232ECN is a Dual Driver/Receiver that includes a capacitive voltage generator to supply TIA/RS-232-F voltage levels from a single 5V supply. Each receiver converts TIA/RS-232-F inputs to 5V TTL/CMOS levels. This receiver has a typical threshold of 1.3V, a typical hysteresis of 0.5V and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/RS-232-F levels. The driver, receiver and voltage-generator functions are available as cells in the Texas Instruments LinASIC library.
  • Operates from a single 5V power supply
  • With 1.0µF charge-pump capacitors
  • Operates up to 250kbps
  • Two drivers and two receivers
  • ESD protection for RS-232 bus pins
  • Meets or exceeds TIA/RS-232-F and ITU recommendation V.28
  • ±30V Input levels
  • 300Ω Output resistance
  • ±10mA Short-circuit output current
  • 200μA Short-circuit input current

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
DIP
:
16Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MAX232ECN

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

INTERSIL

Transceiver RS232, 2 Drivers, CMOS, 4.5V-5.5V supply, DIP-16

     

Each

1+ $1.35   10+ $1.15   100+ $0.882   500+ $0.78   1000+ $0.615   2500+ $0.546   10000+ $0.525   More Pricing...

Restricted Item Add

EXAR

+5V RS232 Transceivers 2 Driver, 2 Receiver, NSOIC-16

     
Restricted Item Add

ANALOG DEVICES

Low Power, +5V CMOS RS-232 120kBPS Transceiver with 2 Drivers & 2 Receivers, DIP-20

     

Each

1+ $6.35   10+ $5.71   25+ $5.37   50+ $5.05   100+ $4.79   250+ $4.50   500+ $4.09   More Pricing...

Restricted Item Add
     

Each

1+ $5.77   10+ $5.19   25+ $4.88   50+ $4.59   100+ $4.35   250+ $4.09   500+ $3.72   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

95 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/14/19

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$1.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.61
 
10+ $1.37
 
100+ $1.10
 
500+ $0.956
 
1000+ $0.792
 
2500+ $0.738
 
5000+ $0.71
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of DIP socket which can be used to mount RS-232 transceiver (part number MAX232ECN)?
3 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It is a 16 pin DIP IC, so the suggested part number for socket which can be used to mount this IC is 2227MC-16-03-09-F1 from Multicomp.
3 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:12.374-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_02M3654, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.