You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX232DR

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, SOIC-16

MAX232DR - RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
MAX232DR
Newark Part No.:
28X3648
Technical Datasheet:
MAX232DR   Datasheet
See all Technical Docs

Alternatives for MAX232DR

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     
Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

     
Restricted Item Add

MAXIM INTEGRATED PRODUCTS

LINE DRIVER/RECEIVER, 0 TO 70DEG C

     
Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

     
Restricted Item Add

Product Overview

The MAX232D is a dual driver/receiver that includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. These receivers have a typical threshold of 1.3V, a typical hysteresis of 0.5V, and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels. The driver, receiver, and voltage generator functions are available as cells in the Texas Instruments LinASIC library.
  • Operates from a single 5V power supply with 1μF charge pump capacitors
  • Operates up to 120kbit/s
  • Two drivers and two receivers
  • ±30V input levels
  • Low supply current: 8mA typ.

Applications

Consumer Electronics, Industrial, Multimedia, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.392

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
 
 
2500+ $0.392
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $0.372
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange