You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LP2992AIM5-3.3/NOPB - 

Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 3.3Vout, 250mAout, SOT-23-5

LP2992AIM5-3.3/NOPB - Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 3.3Vout, 250mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LP2992AIM5-3.3/NOPB
Newark Part No.:
41K7279
Product Range
3.3V 250mA LDO Voltage Regulators
See all Technical Docs

Product Overview

The LP2992AIM5-3.3/NOPB is a fixed-output, ultralow-dropout and Low-noise Regulator offers exceptional and cost-effective performance for battery-powered applications. Available in output voltages from 1.5 to 5V, the family has an output tolerance of 1% for the A version and capable of delivering 250mA continuous load current. Using an optimized VIP (Vertically Integrated PNP) process, the LP2992 delivers unequaled performance. The dropout voltage and the ground pin current with 250mA of load current are typically 450mV and 1500μA, respectively.
  • 1.5 to 5V Output voltage range
  • Wide supply voltage range (16V maximum)
  • Ultralow-dropout voltage
  • Requires minimum external components
  • Stable with low-ESR output capacitor
  • <1µA Quiescent current in shutdown
  • Low ground pin current at all loads
  • 1% (A grade) Output voltage accuracy
  • High peak current capability
  • 0.3Ω Typical (10Hz to 1MHz) low ZOUT
  • Over-temperature and overcurrent protection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Computers & Computer Peripherals

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
Fixed

:
2.2V

:
16V

:
3.3V

:
-

:
-

:
250mA

:
450mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
3.3V 250mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LP2992AIM5-3.3/NOPB

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1000+ $0.447   2000+ $0.427   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

IC, V REG, LINEAR, 3.3V, SMD

     

Each (Supplied on Cut Tape)

1+ $1.10   10+ $0.94   25+ $0.844   50+ $0.749   100+ $0.653   250+ $0.636   500+ $0.619   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,440 In stock

Available in quantity shown

To order more than shown inventory, contact sales

2,440 in stock for same day shipping
$0.61

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.10
$0.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.94
$0.61
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.844
$0.559
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.749
$0.559
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.653
$0.516
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.636
$0.516
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.619
$0.516
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.